MFR Recommended
MFR Recommended



UVK105CH1R2BW-F | |
|---|---|
DigiKey Part Number | 587-1009-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UVK105CH1R2BW-F |
Description | CAP CER 1.2PF 50V C0H 0402 |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | UVK105CH1R2BW-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBARQ105SCG1R2BFRA01 | Taiyo Yuden | 0 | 587-MBARQ105SCG1R2BFRA01TR-ND | kr.0.18533 | MFR Recommended |
| MCARQ105SCG1R2BFRA01 | Taiyo Yuden | 0 | 587-MCARQ105SCG1R2BFRA01TR-ND | kr.0.12304 | MFR Recommended |


