1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325BJ106MM-T

DigiKey Part Number
587-2225-2-ND - Tape & Reel (TR)
587-2225-1-ND - Cut Tape (CT)
587-2225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325BJ106MM-T
Description
CAP CER 10UF 50V X5R 1210
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
UMK325BJ106MM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845.122
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.26000kr.4.26
10kr.2.61900kr.26.19
50kr.2.02400kr.101.20
100kr.1.82540kr.182.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.27388kr.636.94
1.000kr.1.18712kr.1,187.12
1.500kr.1.14376kr.1,715.64
2.500kr.1.09565kr.2,739.12
3.500kr.1.06753kr.3,736.36
5.000kr.1.04050kr.5,202.50
6.000kr.1.02769kr.6,166.14
12.000kr.0.98456kr.11,814.72
12.500kr.0.98227kr.12,278.38
Manufacturers Standard Package
Unit Price without VAT:kr.4.26000
Unit Price with VAT:kr.5.32500