10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325BJ106KMHP

DigiKey Part Number
587-5961-2-ND - Tape & Reel (TR)
587-5961-1-ND - Cut Tape (CT)
587-5961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325BJ106KMHP
Description
CAP CER 10UF 50V X5R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325BJ106KMHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU32MSB5106KPNA01Taiyo Yuden571587-MCASU32MSB5106KPNA01CT-NDkr.2.44000Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.66300kr.26.63
50kr.2.02500kr.101.25
100kr.1.82780kr.182.78
500kr.1.49548kr.747.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.39277kr.1,392.77
2.000kr.1.30832kr.2,616.64
3.000kr.1.26603kr.3,798.09
5.000kr.1.21917kr.6,095.85
7.000kr.1.19177kr.8,342.39
10.000kr.1.16542kr.11,654.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750