10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325BJ106KM-T

DigiKey Part Number
587-2247-2-ND - Tape & Reel (TR)
587-2247-1-ND - Cut Tape (CT)
587-2247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325BJ106KM-T
Description
CAP CER 10UF 50V X5R 1210
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325BJ106KM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X5R1H106K250ABTDK74.461445-9074-1-NDkr.6.40000Direct
CC1210KKX5R9BB106YAGEO13.374311-3532-1-NDkr.4.44000Direct
CL32A106KBJNNNESamsung Electro-Mechanics64.0441276-3363-1-NDkr.3.55000Direct
C1210C104K5RACTUKEMET25.152399-C1210C104K5RACTUCT-NDkr.2.09000Similar
In-Stock: 109.799
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.03100kr.30.31
50kr.2.31800kr.115.90
100kr.2.09920kr.209.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.64676kr.823.38
1.000kr.1.53783kr.1,537.83
1.500kr.1.48331kr.2,224.96
2.500kr.1.42290kr.3,557.25
3.500kr.1.38757kr.4,856.49
5.000kr.1.35360kr.6,768.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500