1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325B7475MMHT

DigiKey Part Number
587-3528-2-ND - Tape & Reel (TR)
587-3528-1-ND - Cut Tape (CT)
587-3528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325B7475MMHT
Description
CAP CER 4.7UF 50V X7R 1210
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
UMK325B7475MMHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74.792
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.48000kr.3.48
10kr.2.11600kr.21.16
50kr.1.59320kr.79.66
100kr.1.43190kr.143.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.05006kr.525.03
1.000kr.0.91397kr.913.97
1.500kr.0.87978kr.1,319.67
2.500kr.0.85777kr.2,144.43
3.500kr.0.84569kr.2,959.91
5.000kr.0.83348kr.4,167.40
6.000kr.0.81955kr.4,917.30
12.000kr.0.80934kr.9,712.08
Manufacturers Standard Package
Unit Price without VAT:kr.3.48000
Unit Price with VAT:kr.4.35000