


UMK325B7475MM-T | |
|---|---|
DigiKey Part Number | 587-2785-2-ND - Tape & Reel (TR) 587-2785-1-ND - Cut Tape (CT) 587-2785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325B7475MM-T |
Description | CAP CER 4.7UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325B7475MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.35000 | kr.3.35 |
| 10 | kr.2.06400 | kr.20.64 |
| 50 | kr.1.55180 | kr.77.59 |
| 100 | kr.1.39380 | kr.139.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.00026 | kr.500.13 |
| 1.000 | kr.0.92112 | kr.921.12 |
| 1.500 | kr.0.88520 | kr.1,327.80 |
| 2.500 | kr.0.84882 | kr.2,122.05 |
| 3.500 | kr.0.84198 | kr.2,946.93 |
| 5.000 | kr.0.83522 | kr.4,176.10 |
| 6.000 | kr.0.83359 | kr.5,001.54 |
| 12.000 | kr.0.82794 | kr.9,935.28 |
| 12.500 | kr.0.82763 | kr.10,345.38 |
| Unit Price without VAT: | kr.3.35000 |
|---|---|
| Unit Price with VAT: | kr.4.18750 |

