1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325B7475KN-TR

DigiKey Part Number
587-UMK325B7475KN-TR-ND - Tape & Reel (TR)
587-UMK325B7475KN-CT-ND - Cut Tape (CT)
587-UMK325B7475KN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325B7475KN-TR
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325B7475KN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.63000kr.5.63
10kr.3.56500kr.35.65
50kr.2.75840kr.137.92
100kr.2.50880kr.250.88
500kr.2.13914kr.1,069.57
1.000kr.1.95750kr.1,957.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.85040kr.3,700.80
4.000kr.1.76223kr.7,048.92
6.000kr.1.71808kr.10,308.48
10.000kr.1.66217kr.16,621.70
14.000kr.1.64051kr.22,967.14
20.000kr.1.61298kr.32,259.60
24.000kr.1.59993kr.38,398.32
Manufacturers Standard Package
Unit Price without VAT:kr.5.63000
Unit Price with VAT:kr.7.03750