1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
1206 (3216 Metric)

UMK316BJ475KL-T

DigiKey Part Number
587-1962-2-ND - Tape & Reel (TR)
587-1962-1-ND - Cut Tape (CT)
587-1962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316BJ475KL-T
Description
CAP CER 4.7UF 50V X5R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316BJ475KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135.426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.15200kr.11.52
50kr.0.83840kr.41.92
100kr.0.73860kr.73.86
500kr.0.58188kr.290.94
1.000kr.0.53222kr.532.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.44682kr.893.64
4.000kr.0.40890kr.1,635.60
6.000kr.0.39339kr.2,360.34
10.000kr.0.37771kr.3,777.10
14.000kr.0.36969kr.5,175.66
20.000kr.0.36837kr.7,367.40
24.000kr.0.36110kr.8,666.40
48.000kr.0.35893kr.17,228.64
50.000kr.0.35881kr.17,940.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000