1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316BJ105KD-T

DigiKey Part Number
587-2401-2-ND - Tape & Reel (TR)
587-2401-1-ND - Cut Tape (CT)
587-2401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316BJ105KD-T
Description
CAP CER 1UF 50V X5R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316BJ105KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.467
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.89400kr.8.94
50kr.0.64160kr.32.08
100kr.0.56430kr.56.43
500kr.0.43506kr.217.53
1.000kr.0.39517kr.395.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33548kr.1,341.92
8.000kr.0.31331kr.2,506.48
12.000kr.0.30221kr.3,626.52
20.000kr.0.28991kr.5,798.20
28.000kr.0.28273kr.7,916.44
40.000kr.0.27581kr.11,032.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000