10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316BBJ106KL-T

DigiKey Part Number
587-5960-2-ND - Tape & Reel (TR)
587-5960-1-ND - Cut Tape (CT)
587-5960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316BBJ106KL-T
Description
CAP CER 10UF 50V X5R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316BBJ106KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.873
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.45800kr.14.58
50kr.1.07400kr.53.70
100kr.0.95610kr.95.61
500kr.0.75712kr.378.56
1.000kr.0.69575kr.695.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.64535kr.1,290.70
4.000kr.0.60387kr.2,415.48
6.000kr.0.58309kr.3,498.54
10.000kr.0.56008kr.5,600.80
14.000kr.0.54663kr.7,652.82
20.000kr.0.53368kr.10,673.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250