1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316B7225ML-T

DigiKey Part Number
587-4967-2-ND - Tape & Reel (TR)
587-4967-1-ND - Cut Tape (CT)
587-4967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316B7225ML-T
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316B7225ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.681
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.94000kr.1.94
10kr.1.14800kr.11.48
50kr.0.83460kr.41.73
100kr.0.73980kr.73.98
500kr.0.57922kr.289.61
1.000kr.0.52961kr.529.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.48894kr.977.88
4.000kr.0.45545kr.1,821.80
6.000kr.0.43869kr.2,632.14
10.000kr.0.42011kr.4,201.10
14.000kr.0.40926kr.5,729.64
20.000kr.0.39882kr.7,976.40
24.000kr.0.39387kr.9,452.88
48.000kr.0.37721kr.18,106.08
50.000kr.0.37633kr.18,816.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.94000
Unit Price with VAT:kr.2.42500