


UMK316B7225MD-T | |
|---|---|
DigiKey Part Number | 587-5601-2-ND - Tape & Reel (TR) 587-5601-1-ND - Cut Tape (CT) 587-5601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316B7225MD-T |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316B7225MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.22600 | kr.12.26 |
| 50 | kr.0.89400 | kr.44.70 |
| 100 | kr.0.79340 | kr.79.34 |
| 500 | kr.0.62320 | kr.311.60 |
| 1.000 | kr.0.57076 | kr.570.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45273 | kr.1,810.92 |
| 8.000 | kr.0.42875 | kr.3,430.00 |
| 12.000 | kr.0.41345 | kr.4,961.40 |
| 20.000 | kr.0.41133 | kr.8,226.60 |
| 28.000 | kr.0.39674 | kr.11,108.72 |
| 40.000 | kr.0.39553 | kr.15,821.20 |
| 48.000 | kr.0.39494 | kr.18,957.12 |
| 96.000 | kr.0.39292 | kr.37,720.32 |
| 100.000 | kr.0.39281 | kr.39,281.00 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

