1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

UMK316B7225KLHT

DigiKey Part Number
587-3717-2-ND - Tape & Reel (TR)
587-3717-1-ND - Cut Tape (CT)
587-3717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316B7225KLHT
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316B7225KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.655
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.26100kr.12.61
50kr.0.92420kr.46.21
100kr.0.79940kr.79.94
500kr.0.64602kr.323.01
1.000kr.0.58822kr.588.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.52125kr.1,042.50
4.000kr.0.49623kr.1,984.92
6.000kr.0.45029kr.2,701.74
10.000kr.0.44769kr.4,476.90
14.000kr.0.44612kr.6,245.68
20.000kr.0.44458kr.8,891.60
24.000kr.0.40083kr.9,619.92
48.000kr.0.39847kr.19,126.56
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750