


UMK316B7104KLHT | |
|---|---|
DigiKey Part Number | 587-3517-2-ND - Tape & Reel (TR) 587-3517-1-ND - Cut Tape (CT) 587-3517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316B7104KLHT |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316B7104KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.02400 | kr.10.24 |
| 50 | kr.0.74120 | kr.37.06 |
| 100 | kr.0.65470 | kr.65.47 |
| 500 | kr.0.52058 | kr.260.29 |
| 1.000 | kr.0.46464 | kr.464.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41975 | kr.839.50 |
| 4.000 | kr.0.38199 | kr.1,527.96 |
| 6.000 | kr.0.36323 | kr.2,179.38 |
| 10.000 | kr.0.34435 | kr.3,443.50 |
| 14.000 | kr.0.33309 | kr.4,663.26 |
| 20.000 | kr.0.33187 | kr.6,637.40 |
| 24.000 | kr.0.32134 | kr.7,712.16 |
| 48.000 | kr.0.31935 | kr.15,328.80 |
| 50.000 | kr.0.31924 | kr.15,962.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

