Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UMK316ABJ475MD-T | |
|---|---|
DigiKey Part Number | 587-UMK316ABJ475MD-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK316ABJ475MD-T |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316ABJ475MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76421 | kr.3,056.84 |
| Unit Price without VAT: | kr.0.76421 |
|---|---|
| Unit Price with VAT: | kr.0.95526 |




