4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316ABJ475KD-T

DigiKey Part Number
587-2988-2-ND - Tape & Reel (TR)
587-2988-1-ND - Cut Tape (CT)
587-2988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316ABJ475KD-T
Description
CAP CER 4.7UF 50V X5R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316ABJ475KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58.291
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.62900kr.16.29
50kr.1.20720kr.60.36
100kr.1.07780kr.107.78
500kr.0.85894kr.429.47
1.000kr.0.79136kr.791.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.69013kr.2,760.52
8.000kr.0.65252kr.5,220.16
12.000kr.0.63368kr.7,604.16
20.000kr.0.61281kr.12,256.20
28.000kr.0.60060kr.16,816.80
40.000kr.0.58886kr.23,554.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250