


UMK212BBJ475MG-T | |
|---|---|
DigiKey Part Number | 587-4965-2-ND - Tape & Reel (TR) 587-4965-1-ND - Cut Tape (CT) 587-4965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212BBJ475MG-T |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212BBJ475MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.33100 | kr.13.31 |
| 50 | kr.0.97920 | kr.48.96 |
| 100 | kr.0.87040 | kr.87.04 |
| 500 | kr.0.68774 | kr.343.87 |
| 1.000 | kr.0.63130 | kr.631.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56162 | kr.1,684.86 |
| 6.000 | kr.0.52756 | kr.3,165.36 |
| 9.000 | kr.0.49151 | kr.4,423.59 |
| 15.000 | kr.0.48231 | kr.7,234.65 |
| 21.000 | kr.0.48056 | kr.10,091.76 |
| 30.000 | kr.0.46993 | kr.14,097.90 |
| 36.000 | kr.0.46489 | kr.16,736.04 |
| 72.000 | kr.0.44793 | kr.32,250.96 |
| 75.000 | kr.0.44703 | kr.33,527.25 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

