2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

UMK212BBJ225KD-T

DigiKey Part Number
587-UMK212BBJ225KD-TTR-ND - Tape & Reel (TR)
587-UMK212BBJ225KD-TCT-ND - Cut Tape (CT)
587-UMK212BBJ225KD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK212BBJ225KD-T
Description
CAP CER 2.2UF 50V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK212BBJ225KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.68600kr.16.86
50kr.1.25160kr.62.58
100kr.1.11770kr.111.77
500kr.0.89242kr.446.21
1.000kr.0.82293kr.822.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.71867kr.2,874.68
8.000kr.0.67993kr.5,439.44
12.000kr.0.66054kr.7,926.48
20.000kr.0.63904kr.12,780.80
28.000kr.0.62647kr.17,541.16
40.000kr.0.61438kr.24,575.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750