M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

UMK212BB7225MG-T

DigiKey Part Number
587-4963-2-ND - Tape & Reel (TR)
587-4963-1-ND - Cut Tape (CT)
587-4963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK212BB7225MG-T
Description
CAP CER 2.2UF 50V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK212BB7225MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.211
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.01100kr.10.11
50kr.0.73340kr.36.67
100kr.0.64830kr.64.83
500kr.0.51468kr.257.34
1.000kr.0.45997kr.459.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40375kr.1,211.25
6.000kr.0.37846kr.2,270.76
9.000kr.0.34476kr.3,102.84
15.000kr.0.33285kr.4,992.75
21.000kr.0.33171kr.6,965.91
30.000kr.0.32067kr.9,620.10
36.000kr.0.32014kr.11,525.04
72.000kr.0.31590kr.22,744.80
75.000kr.0.31519kr.23,639.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250