

UMK107BBJ225MA-T | |
---|---|
DigiKey Part Number | 587-6298-2-ND - Tape & Reel (TR) 587-6298-1-ND - Cut Tape (CT) 587-6298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107BBJ225MA-T |
Description | CAP CER 2.2UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107BBJ225MA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.85100 | kr.8.51 |
50 | kr.0.61180 | kr.30.59 |
100 | kr.0.53820 | kr.53.82 |
500 | kr.0.41446 | kr.207.23 |
1.000 | kr.0.37638 | kr.376.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.29439 | kr.1,177.56 |
8.000 | kr.0.27494 | kr.2,199.52 |
12.000 | kr.0.27361 | kr.3,283.32 |
20.000 | kr.0.27208 | kr.5,441.60 |
28.000 | kr.0.25459 | kr.7,128.52 |
40.000 | kr.0.25373 | kr.10,149.20 |
48.000 | kr.0.25332 | kr.12,159.36 |
96.000 | kr.0.24876 | kr.23,880.96 |
100.000 | kr.0.24820 | kr.24,820.00 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |