M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

UMK107B7683KAHT

DigiKey Part Number
587-UMK107B7683KAHTTR-ND - Tape & Reel (TR)
587-UMK107B7683KAHTCT-ND - Cut Tape (CT)
587-UMK107B7683KAHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK107B7683KAHT
Description
CAP CER 0.068UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK107B7683KAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.861
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46700kr.4.67
50kr.0.32640kr.16.32
100kr.0.28350kr.28.35
500kr.0.21876kr.109.38
1.000kr.0.18893kr.188.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13855kr.554.20
8.000kr.0.13031kr.1,042.48
12.000kr.0.12284kr.1,474.08
20.000kr.0.12204kr.2,440.80
28.000kr.0.11487kr.3,216.36
40.000kr.0.11442kr.4,576.80
48.000kr.0.11420kr.5,481.60
96.000kr.0.11344kr.10,890.24
100.000kr.0.11340kr.11,340.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750