

UMK105UJ180JV-F | |
|---|---|
DigiKey Part Number | 587-UMK105UJ180JV-FTR-ND - Tape & Reel (TR) 587-UMK105UJ180JV-FCT-ND - Cut Tape (CT) 587-UMK105UJ180JV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105UJ180JV-F |
Description | CAP CER 18PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105UJ180JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36500 | kr.3.65 |
| 50 | kr.0.25080 | kr.12.54 |
| 100 | kr.0.21700 | kr.21.70 |
| 500 | kr.0.17164 | kr.85.82 |
| 1.000 | kr.0.14189 | kr.141.89 |
| 2.500 | kr.0.12329 | kr.308.22 |
| 5.000 | kr.0.11210 | kr.560.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08936 | kr.893.60 |
| 20.000 | kr.0.08850 | kr.1,770.00 |
| 30.000 | kr.0.08805 | kr.2,641.50 |
| 50.000 | kr.0.08739 | kr.4,369.50 |
| 70.000 | kr.0.08495 | kr.5,946.50 |
| 100.000 | kr.0.08259 | kr.8,259.00 |
| 120.000 | kr.0.08148 | kr.9,777.60 |
| 240.000 | kr.0.08014 | kr.19,233.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

