0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CH821JV-F

DigiKey Part Number
587-5100-2-ND - Tape & Reel (TR)
587-5100-1-ND - Cut Tape (CT)
587-5100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CH821JV-F
Description
CAP CER 820PF 50V C0H 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CH821JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
50kr.0.12680kr.6.34
100kr.0.10750kr.10.75
500kr.0.07884kr.39.42
1.000kr.0.06675kr.66.75
2.500kr.0.05670kr.141.75
5.000kr.0.05069kr.253.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04575kr.457.50
20.000kr.0.03451kr.690.20
30.000kr.0.03430kr.1,029.00
50.000kr.0.03406kr.1,703.00
70.000kr.0.03391kr.2,373.70
100.000kr.0.03377kr.3,377.00
120.000kr.0.03370kr.4,044.00
240.000kr.0.03224kr.7,737.60
250.000kr.0.03213kr.8,032.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000