330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG331JVHF

DigiKey Part Number
587-3748-2-ND - Tape & Reel (TR)
587-3748-1-ND - Cut Tape (CT)
587-3748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG331JVHF
Description
CAP CER 330PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG331JVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.737
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26300kr.2.63
50kr.0.17700kr.8.85
100kr.0.15130kr.15.13
500kr.0.10884kr.54.42
1.000kr.0.09589kr.95.89
2.500kr.0.08225kr.205.62
5.000kr.0.07405kr.370.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06732kr.673.20
20.000kr.0.06179kr.1,235.80
30.000kr.0.05902kr.1,770.60
50.000kr.0.05595kr.2,797.50
70.000kr.0.05416kr.3,791.20
100.000kr.0.05244kr.5,244.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000