Direct
Direct
Direct
Upgrade



UMK105CG271JVHF | |
|---|---|
DigiKey Part Number | 587-3746-2-ND - Tape & Reel (TR) 587-3746-1-ND - Cut Tape (CT) 587-3746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG271JVHF |
Description | CAP CER 270PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG271JVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H271J050BA | TDK | 28.473 | 445-5601-1-ND | kr.0.08000 | Direct |
| CGA2B2NP01H271J050BA | TDK | 0 | 445-12131-1-ND | kr.0.01675 | Direct |
| GCM1555C1H271JA16D | Murata Electronics | 73.261 | 490-GCM1555C1H271JA16DCT-ND | kr.0.08000 | Direct |
| CGA2B2C0G2A271J050BA | TDK | 20.839 | 445-15515-1-ND | kr.0.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06341 | kr.634.10 |
| Unit Price without VAT: | kr.0.06341 |
|---|---|
| Unit Price with VAT: | kr.0.07926 |



