15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG150JV-F

DigiKey Part Number
587-1949-2-ND - Tape & Reel (TR)
587-1949-1-ND - Cut Tape (CT)
587-1949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG150JV-F
Description
CAP CER 15PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG150JV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK042CG150JD-WTaiyo Yuden73.184587-5759-1-NDkr.0.63000Similar
C0402C150J5GACTUKEMET268.738399-C0402C150J5GACTUCT-NDkr.0.63000Direct
C1005NP01H150J050BATDK29445-13788-1-NDkr.0.63000Direct
CC0402JRNPO9BN150YAGEO550.114311-1017-1-NDkr.0.63000Direct
CL05C150JB5NNNCSamsung Electro-Mechanics581.9351276-1179-1-NDkr.0.63000Direct
In-Stock: 23.029
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
50kr.0.11920kr.5.96
100kr.0.10080kr.10.08
500kr.0.07126kr.35.63
1.000kr.0.06226kr.62.26
2.500kr.0.05272kr.131.80
5.000kr.0.04700kr.235.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04232kr.423.20
20.000kr.0.03847kr.769.40
30.000kr.0.03655kr.1,096.50
50.000kr.0.03442kr.1,721.00
70.000kr.0.03317kr.2,321.90
100.000kr.0.03198kr.3,198.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750