



UMK105CG101JV-F | |
|---|---|
DigiKey Part Number | 587-1211-2-ND - Tape & Reel (TR) 587-1211-1-ND - Cut Tape (CT) 587-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG101JV-F |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG101JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21100 | kr.2.11 |
| 50 | kr.0.14340 | kr.7.17 |
| 100 | kr.0.12220 | kr.12.22 |
| 500 | kr.0.08742 | kr.43.71 |
| 1.000 | kr.0.07674 | kr.76.74 |
| 2.500 | kr.0.06326 | kr.158.15 |
| 5.000 | kr.0.05873 | kr.293.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04860 | kr.486.00 |
| 20.000 | kr.0.04130 | kr.826.00 |
| 30.000 | kr.0.04105 | kr.1,231.50 |
| 50.000 | kr.0.04077 | kr.2,038.50 |
| 70.000 | kr.0.04060 | kr.2,842.00 |
| 120.000 | kr.0.04024 | kr.4,828.80 |
| 240.000 | kr.0.03798 | kr.9,115.20 |
| 250.000 | kr.0.03786 | kr.9,465.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

