


| UMK105CG080DV-F | |
|---|---|
| DigiKey Part Number | 587-5599-2-ND - Tape & Reel (TR) 587-5599-1-ND - Cut Tape (CT) 587-5599-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UMK105CG080DV-F | 
| Description | CAP CER 8PF 50V C0G/NP0 0402 | 
| Customer Reference | |
| Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UMK105CG080DV-F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±0.5pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.21100 | kr.2.11 | 
| 50 | kr.0.14080 | kr.7.04 | 
| 100 | kr.0.12030 | kr.12.03 | 
| 500 | kr.0.09036 | kr.45.18 | 
| 1.000 | kr.0.07507 | kr.75.07 | 
| 2.500 | kr.0.06402 | kr.160.05 | 
| 5.000 | kr.0.05740 | kr.287.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.04177 | kr.417.70 | 
| 20.000 | kr.0.04130 | kr.826.00 | 
| 30.000 | kr.0.04105 | kr.1,231.50 | 
| 50.000 | kr.0.04077 | kr.2,038.50 | 
| 70.000 | kr.0.04060 | kr.2,842.00 | 
| 100.000 | kr.0.03991 | kr.3,991.00 | 
| 120.000 | kr.0.03925 | kr.4,710.00 | 
| 240.000 | kr.0.03703 | kr.8,887.20 | 
| 250.000 | kr.0.03691 | kr.9,227.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark