


UMK105CG020CVHF | |
|---|---|
DigiKey Part Number | 587-3727-2-ND - Tape & Reel (TR) 587-3727-1-ND - Cut Tape (CT) 587-3727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG020CVHF |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG020CVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H020C050BA | TDK | 112.134 | 445-5572-1-ND | kr.0.63000 | Direct |
| CGA2B2NP01H020C050BA | TDK | 18.410 | 445-12133-1-ND | kr.0.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 50 | kr.0.18900 | kr.9.45 |
| 100 | kr.0.16170 | kr.16.17 |
| 500 | kr.0.11666 | kr.58.33 |
| 1.000 | kr.0.10296 | kr.102.96 |
| 2.500 | kr.0.08851 | kr.221.28 |
| 5.000 | kr.0.07985 | kr.399.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07272 | kr.727.20 |
| 20.000 | kr.0.06686 | kr.1,337.20 |
| 30.000 | kr.0.06393 | kr.1,917.90 |
| 50.000 | kr.0.06069 | kr.3,034.50 |
| 70.000 | kr.0.05879 | kr.4,115.30 |
| 100.000 | kr.0.05697 | kr.5,697.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

