


UMK105B7332KV-F | |
|---|---|
DigiKey Part Number | 587-6368-2-ND - Tape & Reel (TR) 587-6368-1-ND - Cut Tape (CT) 587-6368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7332KV-F |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7332KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 50 | kr.0.09220 | kr.4.61 |
| 100 | kr.0.07810 | kr.7.81 |
| 500 | kr.0.05440 | kr.27.20 |
| 1.000 | kr.0.04723 | kr.47.23 |
| 2.500 | kr.0.03970 | kr.99.25 |
| 5.000 | kr.0.03523 | kr.176.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02805 | kr.280.50 |
| 20.000 | kr.0.02771 | kr.554.20 |
| 30.000 | kr.0.02700 | kr.810.00 |
| 50.000 | kr.0.02532 | kr.1,266.00 |
| 70.000 | kr.0.02435 | kr.1,704.50 |
| 100.000 | kr.0.02418 | kr.2,418.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

