Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UMK105B7222MVHF | |
|---|---|
DigiKey Part Number | UMK105B7222MVHF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK105B7222MVHF |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7222MVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU105SB7222MFNA01 | Taiyo Yuden | 0 | 587-MAASU105SB7222MFNA01TR-ND | kr.0.06459 | Parametric Equivalent |
| MCASU105SB7222MFNA01 | Taiyo Yuden | 0 | 587-MCASU105SB7222MFNA01TR-ND | kr.0.03776 | Parametric Equivalent |
| UMF105B7222MVHF | Taiyo Yuden | 0 | UMF105B7222MVHF-ND | kr.0.06459 | Parametric Equivalent |
| C0402C222M5RECAUTO | KEMET | 0 | C0402C222M5RECAUTO-ND | kr.0.09997 | Parametric Equivalent |
| C0402C222M5RECAUTO7411 | KEMET | 0 | C0402C222M5RECAUTO7411-ND | kr.0.09110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03776 | kr.377.60 |
| Unit Price without VAT: | kr.0.03776 |
|---|---|
| Unit Price with VAT: | kr.0.04720 |






