Parametric Equivalent



UMK063CG6R7DTHF | |
|---|---|
DigiKey Part Number  | 587-5355-2-ND - Tape & Reel (TR) 587-5355-1-ND - Cut Tape (CT) 587-5355-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UMK063CG6R7DTHF  | 
Description  | CAP CER 6.7PF 50V C0G/NP0 0201  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 6.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UMK063CG6R7DTHF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.5pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.17300 | kr.1.73 | 
| 50 | kr.0.11780 | kr.5.89 | 
| 100 | kr.0.09980 | kr.9.98 | 
| 500 | kr.0.07052 | kr.35.26 | 
| 1.000 | kr.0.06157 | kr.61.57 | 
| 2.500 | kr.0.05220 | kr.130.50 | 
| 5.000 | kr.0.04658 | kr.232.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.03966 | kr.594.90 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 


