


| UMK063CG680JT-F | |
|---|---|
| DigiKey Part Number | 587-3188-2-ND - Tape & Reel (TR) 587-3188-1-ND - Cut Tape (CT) 587-3188-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UMK063CG680JT-F | 
| Description | CAP CER 68PF 50V C0G/NP0 0201 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UMK063CG680JT-F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.26900 | kr.2.69 | 
| 50 | kr.0.18040 | kr.9.02 | 
| 100 | kr.0.15550 | kr.15.55 | 
| 500 | kr.0.11212 | kr.56.06 | 
| 1.000 | kr.0.09901 | kr.99.01 | 
| 2.500 | kr.0.08510 | kr.212.75 | 
| 5.000 | kr.0.07676 | kr.383.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.06649 | kr.997.35 | 
| 30.000 | kr.0.06147 | kr.1,844.10 | 
| 45.000 | kr.0.05895 | kr.2,652.75 | 
| 75.000 | kr.0.05617 | kr.4,212.75 | 
| 105.000 | kr.0.05454 | kr.5,726.70 | 
| 150.000 | kr.0.05298 | kr.7,947.00 | 
| 180.000 | kr.0.05224 | kr.9,403.20 | 
| 360.000 | kr.0.04974 | kr.17,906.40 | 
| 375.000 | kr.0.04961 | kr.18,603.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark