0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG2R2CTHF

DigiKey Part Number
587-UMK063CG2R2CTHFTR-ND - Tape & Reel (TR)
587-UMK063CG2R2CTHFCT-ND - Cut Tape (CT)
587-UMK063CG2R2CTHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG2R2CTHF
Description
CAP CER 2.2PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG2R2CTHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
50kr.0.11780kr.5.89
100kr.0.09980kr.9.98
500kr.0.07052kr.35.26
1.000kr.0.06157kr.61.57
2.500kr.0.05220kr.130.50
5.000kr.0.04658kr.232.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03468kr.520.20
30.000kr.0.03430kr.1,029.00
45.000kr.0.03410kr.1,534.50
75.000kr.0.03272kr.2,454.00
105.000kr.0.03162kr.3,320.10
150.000kr.0.03057kr.4,585.50
180.000kr.0.03049kr.5,488.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000