


UMK063CG270JT-F | |
|---|---|
DigiKey Part Number  | 587-UMK063CG270JT-FTR-ND - Tape & Reel (TR) 587-UMK063CG270JT-FCT-ND - Cut Tape (CT) 587-UMK063CG270JT-FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UMK063CG270JT-F  | 
Description  | CAP CER 27PF 50V C0G/NP0 0201  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UMK063CG270JT-F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.26900 | kr.2.69 | 
| 50 | kr.0.18040 | kr.9.02 | 
| 100 | kr.0.15550 | kr.15.55 | 
| 500 | kr.0.11916 | kr.59.58 | 
| 1.000 | kr.0.09901 | kr.99.01 | 
| 2.500 | kr.0.08510 | kr.212.75 | 
| 5.000 | kr.0.07676 | kr.383.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.05506 | kr.825.90 | 
| 30.000 | kr.0.05452 | kr.1,635.60 | 
| 45.000 | kr.0.05424 | kr.2,440.80 | 
| 75.000 | kr.0.05392 | kr.4,044.00 | 
| 105.000 | kr.0.05372 | kr.5,640.60 | 
| 150.000 | kr.0.05298 | kr.7,947.00 | 
| 180.000 | kr.0.05224 | kr.9,403.20 | 
| 360.000 | kr.0.04974 | kr.17,906.40 | 
| 375.000 | kr.0.04961 | kr.18,603.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

