


UMK105CG1R2CV-F | |
|---|---|
DigiKey Part Number  | 587-3182-2-ND - Tape & Reel (TR) 587-3182-1-ND - Cut Tape (CT) 587-3182-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UMK105CG1R2CV-F  | 
Description  | CAP CER 1.2PF 50V C0G/NP0 0402  | 
Customer Reference  | |
Detailed Description  | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
EDA/CAD Models  | UMK105CG1R2CV-F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.18600 | kr.1.86 | 
| 50 | kr.0.12680 | kr.6.34 | 
| 100 | kr.0.10750 | kr.10.75 | 
| 500 | kr.0.07884 | kr.39.42 | 
| 1.000 | kr.0.06675 | kr.66.75 | 
| 2.500 | kr.0.05670 | kr.141.75 | 
| 5.000 | kr.0.05069 | kr.253.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.04575 | kr.457.50 | 
| 20.000 | kr.0.03451 | kr.690.20 | 
| 30.000 | kr.0.03430 | kr.1,029.00 | 
| 50.000 | kr.0.03406 | kr.1,703.00 | 
| 70.000 | kr.0.03391 | kr.2,373.70 | 
| 100.000 | kr.0.03377 | kr.3,377.00 | 
| 120.000 | kr.0.03370 | kr.4,044.00 | 
| 240.000 | kr.0.03224 | kr.7,737.60 | 
| 250.000 | kr.0.03213 | kr.8,032.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

