UMK063CG1R2CT-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03473
Datasheet

Direct


Murata Electronics
In Stock: 401.596
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.01456
Datasheet

Upgrade


Murata Electronics
In Stock: 451
Unit Price: kr.0.63000
Datasheet
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG1R2CT-F

DigiKey Part Number
587-3203-2-ND - Tape & Reel (TR)
587-3203-1-ND - Cut Tape (CT)
587-3203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG1R2CT-F
Description
CAP CER 1.2PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG1R2CT-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK042CG1R2CD-WTaiyo Yuden0TMK042CG1R2CD-W-NDkr.0.03473Similar
GRM0335C1H1R2CA01DMurata Electronics401.596490-6119-1-NDkr.0.63000Direct
GRM0335C1H1R2CA01JMurata Electronics0GRM0335C1H1R2CA01J-NDkr.0.01456Direct
GRM0335C2A1R2CA01DMurata Electronics451490-7239-1-NDkr.0.63000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06920kr.1,038.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750