


UMK063CG150JTHF | |
|---|---|
DigiKey Part Number | 587-3787-2-ND - Tape & Reel (TR) 587-3787-1-ND - Cut Tape (CT) 587-3787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG150JTHF |
Description | CAP CER 15PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG150JTHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2C0G1H150J030BA | TDK | 41.025 | 445-9025-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38000 | kr.3.80 |
| 50 | kr.0.26120 | kr.13.06 |
| 100 | kr.0.22570 | kr.22.57 |
| 500 | kr.0.16598 | kr.82.99 |
| 1.000 | kr.0.14760 | kr.147.60 |
| 2.500 | kr.0.12824 | kr.320.60 |
| 5.000 | kr.0.11661 | kr.583.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10227 | kr.1,534.05 |
| 30.000 | kr.0.09526 | kr.2,857.80 |
| 45.000 | kr.0.09175 | kr.4,128.75 |
| 75.000 | kr.0.08786 | kr.6,589.50 |
| 105.000 | kr.0.08559 | kr.8,986.95 |
| 150.000 | kr.0.08341 | kr.12,511.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

