


UMK063CG150JTHF | |
|---|---|
DigiKey Part Number | 587-3787-2-ND - Tape & Reel (TR) 587-3787-1-ND - Cut Tape (CT) 587-3787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG150JTHF |
Description | CAP CER 15PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG150JTHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35200 | kr.3.52 |
| 50 | kr.0.24200 | kr.12.10 |
| 100 | kr.0.20860 | kr.20.86 |
| 500 | kr.0.15322 | kr.76.61 |
| 1.000 | kr.0.13613 | kr.136.13 |
| 2.500 | kr.0.13517 | kr.337.93 |
| 5.000 | kr.0.13070 | kr.653.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11439 | kr.1,715.85 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

