0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG120JT-F

DigiKey Part Number
587-3206-2-ND - Tape & Reel (TR)
587-3206-1-ND - Cut Tape (CT)
587-3206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG120JT-F
Description
CAP CER 12PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG120JT-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.892
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
50kr.0.18040kr.9.02
100kr.0.15550kr.15.55
500kr.0.11212kr.56.06
1.000kr.0.09901kr.99.01
2.500kr.0.08510kr.212.75
5.000kr.0.07676kr.383.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06649kr.997.35
30.000kr.0.06147kr.1,844.10
45.000kr.0.05895kr.2,652.75
75.000kr.0.05617kr.4,212.75
105.000kr.0.05454kr.5,726.70
150.000kr.0.05298kr.7,947.00
180.000kr.0.05224kr.9,403.20
360.000kr.0.04974kr.17,906.40
375.000kr.0.04961kr.18,603.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000