4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMJ316BC7475KLHTE

DigiKey Part Number
587-4951-2-ND - Tape & Reel (TR)
587-4951-1-ND - Cut Tape (CT)
587-4951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMJ316BC7475KLHTE
Description
CAP CER 4.7UF 50V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMJ316BC7475KLHTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.00500kr.30.05
50kr.2.30020kr.115.01
100kr.2.08270kr.208.27
500kr.1.71484kr.857.42
1.000kr.1.60117kr.1,601.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.50762kr.3,015.24
4.000kr.1.43065kr.5,722.60
6.000kr.1.39209kr.8,352.54
10.000kr.1.34934kr.13,493.40
14.000kr.1.32436kr.18,541.04
20.000kr.1.30032kr.26,006.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500