


| UMJ212BB7103KGHT | |
|---|---|
| DigiKey Part Number | 587-4268-2-ND - Tape & Reel (TR) 587-4268-1-ND - Cut Tape (CT) 587-4268-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UMJ212BB7103KGHT | 
| Description | CAP CER 10000PF 50V X7R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UMJ212BB7103KGHT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.053" (1.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.0.89000 | kr.8.90 | 
| 50 | kr.0.64120 | kr.32.06 | 
| 100 | kr.0.56510 | kr.56.51 | 
| 500 | kr.0.43622 | kr.218.11 | 
| 1.000 | kr.0.39661 | kr.396.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.36403 | kr.728.06 | 
| 4.000 | kr.0.33727 | kr.1,349.08 | 
| 6.000 | kr.0.32386 | kr.1,943.16 | 
| 10.000 | kr.0.30901 | kr.3,090.10 | 
| 14.000 | kr.0.30033 | kr.4,204.62 | 
| 20.000 | kr.0.29198 | kr.5,839.60 | 
| 24.000 | kr.0.28803 | kr.6,912.72 | 
| 48.000 | kr.0.27471 | kr.13,186.08 | 
| 50.000 | kr.0.27401 | kr.13,700.50 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark