Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UMF325B7225MMHP | |
|---|---|
DigiKey Part Number | 587-UMF325B7225MMHPTR-ND - Tape & Reel (TR) 587-UMF325B7225MMHPCT-ND - Cut Tape (CT) 587-UMF325B7225MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF325B7225MMHP |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF325B7225MMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU32MSB7225MPNA01 | Taiyo Yuden | 0 | 587-MAASU32MSB7225MPNA01TR-ND | kr.1.55875 | Parametric Equivalent |
| MCJCU32MAB7225MPPA01 | Taiyo Yuden | 0 | 587-MCJCU32MAB7225MPPA01TR-ND | kr.2.08472 | Parametric Equivalent |
| UMJ325AB7225MMHP | Taiyo Yuden | 0 | UMJ325AB7225MMHP-ND | kr.2.08472 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.06900 | kr.30.69 |
| 50 | kr.2.34700 | kr.117.35 |
| 100 | kr.2.12580 | kr.212.58 |
| 500 | kr.1.75212 | kr.876.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.63667 | kr.1,636.67 |
| 2.000 | kr.1.54164 | kr.3,083.28 |
| 3.000 | kr.1.49404 | kr.4,482.12 |
| 5.000 | kr.1.44128 | kr.7,206.40 |
| 7.000 | kr.1.41045 | kr.9,873.15 |
| 10.000 | kr.1.38078 | kr.13,807.80 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |




