0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMF316B7474KLHT

DigiKey Part Number
587-6500-2-ND - Tape & Reel (TR)
587-6500-1-ND - Cut Tape (CT)
587-6500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMF316B7474KLHT
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMF316B7474KLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU31LSB7474KTNA01Taiyo Yuden781587-MCASU31LSB7474KTNA01CT-NDkr.1.97000Parametric Equivalent
AC1206KKX7R9BB474YAGEO804311-3225-1-NDkr.5.26000Parametric Equivalent
C1206C474K5RECAUTOKEMET151399-C1206C474K5RECAUTOCT-NDkr.2.41000Parametric Equivalent
In-Stock: 427
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.67400kr.16.74
50kr.1.24400kr.62.20
100kr.1.11080kr.111.08
500kr.0.88646kr.443.23
1.000kr.0.81729kr.817.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.76039kr.1,520.78
4.000kr.0.71357kr.2,854.28
6.000kr.0.69013kr.4,140.78
10.000kr.0.66415kr.6,641.50
14.000kr.0.64897kr.9,085.58
20.000kr.0.63436kr.12,687.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750