Parametric Equivalent
Parametric Equivalent



UMF316B7104MLHT | |
|---|---|
DigiKey Part Number | 587-UMF316B7104MLHTTR-ND - Tape & Reel (TR) 587-UMF316B7104MLHTCT-ND - Cut Tape (CT) 587-UMF316B7104MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF316B7104MLHT |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF316B7104MLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU31LSB7104MTNA01 | Taiyo Yuden | 0 | 587-MAASU31LSB7104MTNA01TR-ND | kr.0.67629 | Parametric Equivalent |
| MCJCU31LBB7104MTPA01 | Taiyo Yuden | 0 | 587-MCJCU31LBB7104MTPA01TR-ND | kr.0.93854 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.67629 | kr.1,352.58 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |



