


UMF212B7473MGHT | |
|---|---|
DigiKey Part Number | 587-UMF212B7473MGHTTR-ND - Tape & Reel (TR) 587-UMF212B7473MGHTCT-ND - Cut Tape (CT) 587-UMF212B7473MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF212B7473MGHT |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF212B7473MGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU21GSB7473MTCA01 | Taiyo Yuden | 3.000 | 587-MAASU21GSB7473MTCA01CT-ND | kr.2.28000 | Parametric Equivalent |
| UMK212B7473MGHT | Taiyo Yuden | 2.961 | 587-6376-1-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33382 | kr.1,001.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.90000 | kr.9.00 |
| 50 | kr.0.64920 | kr.32.46 |
| 100 | kr.0.57120 | kr.57.12 |
| 500 | kr.0.44038 | kr.220.19 |
| 1.000 | kr.0.40018 | kr.400.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.86200 | kr.8.62 |
| 50 | kr.0.61760 | kr.30.88 |
| 100 | kr.0.54400 | kr.54.40 |
| 500 | kr.0.41946 | kr.209.73 |
| 1.000 | kr.0.38110 | kr.381.10 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

