0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

UMF212B7104KGHT

DigiKey Part Number
587-6546-2-ND - Tape & Reel (TR)
587-6546-1-ND - Cut Tape (CT)
587-6546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMF212B7104KGHT
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMF212B7104KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASU21GSB7104KTCA01Taiyo Yuden3.000587-MAASU21GSB7104KTCA01CT-NDkr.2.47000Parametric Equivalent
MAASU21GSB7104KTNA01Taiyo Yuden2.776587-MAASU21GSB7104KTNA01CT-NDkr.1.39000Parametric Equivalent
MCASU21GSB7104KTNA01Taiyo Yuden4.527587-MCASU21GSB7104KTNA01CT-NDkr.1.01000Parametric Equivalent
0805Y0500104KSTKnowles Syfer7.7541608-0805Y0500104KSTCT-NDkr.5.83000Parametric Equivalent
0805Y0500104KSTM01Knowles Syfer1191608-1311-1-NDkr.6.15000Parametric Equivalent
In-Stock: 1.492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81200kr.8.12
50kr.0.57820kr.28.91
100kr.0.50780kr.50.78
500kr.0.38914kr.194.57
1.000kr.0.35257kr.352.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30755kr.922.65
6.000kr.0.28554kr.1,713.24
9.000kr.0.27453kr.2,470.77
15.000kr.0.26233kr.3,934.95
21.000kr.0.25520kr.5,359.20
30.000kr.0.24834kr.7,450.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750