M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

UMF105B7103MVHF

DigiKey Part Number
587-UMF105B7103MVHFTR-ND - Tape & Reel (TR)
587-UMF105B7103MVHFCT-ND - Cut Tape (CT)
587-UMF105B7103MVHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMF105B7103MVHF
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMF105B7103MVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.004
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24300kr.2.43
50kr.0.16520kr.8.26
100kr.0.14140kr.14.14
500kr.0.10752kr.53.76
1.000kr.0.08960kr.89.60
2.500kr.0.07682kr.192.05
5.000kr.0.06913kr.345.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05542kr.554.20
20.000kr.0.05483kr.1,096.60
30.000kr.0.05452kr.1,635.60
50.000kr.0.05217kr.2,608.50
70.000kr.0.05049kr.3,534.30
100.000kr.0.04888kr.4,888.00
120.000kr.0.04882kr.5,858.40
240.000kr.0.04554kr.10,929.60
250.000kr.0.04540kr.11,350.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000