


| LMK105SD152KP-F | |
|---|---|
| DigiKey Part Number | LMK105SD152KP-F-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LMK105SD152KP-F | 
| Description | CAP CER 1500PF 10V 0402 | 
| Customer Reference | |
| Detailed Description | 1500 pF ±10% 10V Ceramic Capacitor 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LMK105SD152KP-F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.73240 | kr.7,324.00 | 
| Unit Price without VAT: | kr.0.73240 | 
|---|---|
| Unit Price with VAT: | kr.0.91550 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark