TVS042CG5R9BC-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06012
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.41007
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06012
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 39.750
Unit Price: kr.0.63000
Datasheet
5.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TVS042CG5R9BC-W

DigiKey Part Number
TVS042CG5R9BC-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVS042CG5R9BC-W
Description
CAP CER 5.9PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TVS042CG5R9BC-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.1pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLAST042SCG5R9BWNA01Taiyo Yuden0587-MLAST042SCG5R9BWNA01TR-NDkr.0.06012Parametric Equivalent
MSART042SCG5R9BWRA01Taiyo Yuden0587-MSART042SCG5R9BWRA01TR-NDkr.0.41007Parametric Equivalent
MSAST042SCG5R9BWNA01Taiyo Yuden0587-MSAST042SCG5R9BWNA01TR-NDkr.0.06012Parametric Equivalent
TMK042CG5R9BD-WTaiyo Yuden39.750587-TMK042CG5R9BD-WCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.41007kr.16,402.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.41007
Unit Price with VAT:kr.0.51259